Part Details for BZE6-2RN224 by Honeywell Sensing and Control
Overview of BZE6-2RN224 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZE6-2RN224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 1.5A 240VAC 250VDC 5.56N Linear Screw Mount RoHS: Compliant |
1 In Stock |
|
$78.6600 / $119.8900 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 1.5A 240VAC 250VDC 5.56N Linear Screw Mount RoHS: Compliant |
1 In Stock |
|
$78.6600 / $119.8900 | Buy Now |
Part Details for BZE6-2RN224
BZE6-2RN224 CAD Models
BZE6-2RN224 Part Data Attributes:
|
BZE6-2RN224
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE6-2RN224
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 10.34mm, Screw Terminal, Roller Lever Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 10.34 mm | |
Actuator Type | ROLLER LEVER PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 44.45 mm | |
Body Length or Diameter | 77.22 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Pre-Travel-Max | 4.78 mm | |
Sealing | IP54 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |