Part Details for BZD27C5V6P-GS08 by Vishay Semiconductors
Overview of BZD27C5V6P-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZD27C5V6P-GS08
BZD27C5V6P-GS08 CAD Models
BZD27C5V6P-GS08 Part Data Attributes:
|
BZD27C5V6P-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZD27C5V6P-GS08
Vishay Semiconductors
Diode Zener Single 5.6V 7% 800mW 2-Pin DO-219AB T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-219AB | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 100 mA |
Alternate Parts for BZD27C5V6P-GS08
This table gives cross-reference parts and alternative options found for BZD27C5V6P-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C5V6P-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFLZ5V6Q-7 | Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | BZD27C5V6P-GS08 vs DFLZ5V6Q-7 |
BZD27C5V6P-GS08 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P-GS08 vs BZD27C5V6P-GS08 |
BZD27C5V6P_R1_00001 | Zener Diode, | PanJit Semiconductor | BZD27C5V6P-GS08 vs BZD27C5V6P_R1_00001 |
BZD27C5V6P | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C5V6P-GS08 vs BZD27C5V6P |
BZD27C5V6P | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P-GS08 vs BZD27C5V6P |
BZD27C5V6PT/R7 | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C5V6P-GS08 vs BZD27C5V6PT/R7 |
BZD27C5V6P-M3-08 | Zener Diode, 5.6V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C5V6P-GS08 vs BZD27C5V6P-M3-08 |
BZD27C5V6P-M-08 | DIODE 5.6 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C5V6P-GS08 vs BZD27C5V6P-M-08 |
BZD27C5V6P-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | BZD27C5V6P-GS08 vs BZD27C5V6P-AU_R2_000A1 |
BZD27C5V6P | Zener Diode, 5.6V V(Z), 7.1%, 150W, | Galaxy Microelectronics | BZD27C5V6P-GS08 vs BZD27C5V6P |