Part Details for DFLZ5V6Q-7 by Diodes Incorporated
Overview of DFLZ5V6Q-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLZ5V6Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DFLZ5V6Q-7CT-ND
|
DigiKey | DIODE ZENER 5.6V 1W POWERDI123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2879 In Stock |
|
$0.1143 / $0.4000 | Buy Now |
DISTI #
DFLZ5V6Q-7
|
Avnet Americas | POWER ZENER PDI123 T&R 3K - Tape and Reel (Alt: DFLZ5V6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0937 / $0.1108 | Buy Now |
DISTI #
621-DFLZ5V6Q-7
|
Mouser Electronics | Zener Diodes 1.0W Power Zener 1.2Vf 5.6 to 6.0V RoHS: Compliant | 664 |
|
$0.1310 / $0.4100 | Buy Now |
Part Details for DFLZ5V6Q-7
DFLZ5V6Q-7 CAD Models
DFLZ5V6Q-7 Part Data Attributes
|
DFLZ5V6Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLZ5V6Q-7
Diodes Incorporated
Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI 123, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 100 mA |
Alternate Parts for DFLZ5V6Q-7
This table gives cross-reference parts and alternative options found for DFLZ5V6Q-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLZ5V6Q-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C5V6P | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | DFLZ5V6Q-7 vs BZD27C5V6P |
DFLZ5V6-7 | Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, POWERDI 123, 2 PIN | Diodes Incorporated | DFLZ5V6Q-7 vs DFLZ5V6-7 |
BZD27C5V6PT/R13 | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | DFLZ5V6Q-7 vs BZD27C5V6PT/R13 |
BZD27C5V6P-M3-08 | Zener Diode, 5.6V V(Z), 5%, 2.3W, | Vishay Intertechnologies | DFLZ5V6Q-7 vs BZD27C5V6P-M3-08 |
BZD27C5V6P-M-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | DFLZ5V6Q-7 vs BZD27C5V6P-M-18 |
BZD27C5V6P-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | DFLZ5V6Q-7 vs BZD27C5V6P-AU_R1_000A1 |
BZD27C5V6P-HE3-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | DFLZ5V6Q-7 vs BZD27C5V6P-HE3-08 |
BZD27C5V6P-E3-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | DFLZ5V6Q-7 vs BZD27C5V6P-E3-08 |
BZD27C5V6P-E3-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | DFLZ5V6Q-7 vs BZD27C5V6P-E3-18 |
BZD27C5V6P-M-08 | DIODE 5.6 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | DFLZ5V6Q-7 vs BZD27C5V6P-M-08 |