Diodes
BZA862A,115
Description: BZA800A-series - Quadruple ESD transient voltage suppressor@en-us TSSOP 5-Pin

Overview of BZA862A,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

Price & Stock for BZA862A,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # BZA862A,115
Avnet Americas ESD Suppressor TVS 15KV 5-Pin SOT-353 T/R - Tape and Reel (Alt: BZA862A,115) RoHS: Compliant Min Qty: 5342 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6612 Partner Stock
  • 5,342 $0.0646
  • 5,400 $0.0632
  • 11,000 $0.0613
  • 27,000 $0.0599
  • 54,000 $0.0585
$0.0585 / $0.0646 Buy Now

CAD Models for BZA862A,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZA862A,115 by Nexperia

BZA862A,115
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
ULTRA SMALL, PLASTIC, SMD, SC-88A, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT353
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Max
6.51 V
Breakdown Voltage-Min
5.89 V
Configuration
COMMON ANODE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
24 W
Number of Elements
4
Number of Terminals
5
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.335 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BZA862A,115
    Nexperia
    BZA800A-series - Quadruple ESD transient voltage suppressor@en-us TSSOP 5-Pin
    VS

Alternate Parts for BZA862A,115

This table gives cross-reference parts and alternative options found for BZA862A,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA862A,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZA862A,115 BZA800A-series - Quadruple ESD transient voltage suppressor TSSOP 5-Pin NXP Semiconductors BZA862A,115 vs BZA862A,115
BZA862A DIODE 24 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-88A, 5 PIN, Transient Suppressor NXP Semiconductors BZA862A,115 vs BZA862A
BZA862A Trans Voltage Suppressor Diode Nexperia BZA862A,115 vs BZA862A

Related Parts for BZA862A,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZA862A,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZA862A,115 by Nexperia

Select Manufacturer
Which Manufacturer of BZA862A,115 would you like to use for your alert(s)?
  • Please alert me when BZA862A,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZA862A,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZA862A,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZA862A,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZA862A,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZA862A,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: