BZA862A,115
vs
BZA862A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
TSSOP
|
|
Package Description |
ULTRA SMALL, PLASTIC, SMD, SC-88A, 5 PIN
|
R-PDSO-G5
|
Pin Count |
5
|
|
Manufacturer Package Code |
SOT353
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Breakdown Voltage-Max |
6.51 V
|
6.51 V
|
Breakdown Voltage-Min |
5.89 V
|
5.89 V
|
Configuration |
COMMON ANODE, 4 ELEMENTS
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Non-rep Peak Rev Power Dis-Max |
24 W
|
24 W
|
Number of Elements |
4
|
4
|
Number of Terminals |
5
|
5
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.335 W
|
0.335 W
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
6
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2017-02-01
|
Breakdown Voltage-Nom |
|
6.2 V
|
Forward Voltage-Max (VF) |
|
1.3 V
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
IEC-61000-4-2, IEC-60134
|
Rep Pk Reverse Voltage-Max |
|
6.51 V
|
Reverse Current-Max |
|
0.7 µA
|
Reverse Test Voltage |
|
4 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare BZA862A with alternatives