Part Details for BZ2RW8225551 by Honeywell Sensing and Control
Overview of BZ2RW8225551 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ2RW8225551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29737150
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Quick Connect RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$32.7300 / $33.9900 | Buy Now |