Part Details for BZ-RW822-P4 by Honeywell Sensing and Control
Overview of BZ-RW822-P4 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-RW822-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03C2861
|
Newark | Basic Switch, Roller Lever, Spdt, 15A, 250V, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell BZ-RW822-P4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4600 | Buy Now |
DISTI #
480-4779-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
138 In Stock |
|
$29.3319 / $41.1700 | Buy Now |
DISTI #
785-BZ-RW822-P4
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15A 250 Vac Roller Lever ACTR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70119986
|
RS | Premium Large Basic Switch, SPDT, 15A, Roller Lever, BZ Series | Honeywell BZ-RW822-P4 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$42.3800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
285 In Stock |
|
$28.4700 / $42.4400 | Buy Now |
DISTI #
65273345
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 186.42VA 1.53N Screw Mount Screw Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 276 |
|
$35.6621 / $53.2497 | Buy Now |
|
Powell Electronics | MICRO SWITCH# Basic Switches Min Qty: 1 | 7 |
|
$25.0900 / $27.1700 | Buy Now |
DISTI #
1846910
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$22.2000 / $31.5926 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Integral Left Side Facing 8-32 UNC Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
285 In Stock |
|
$28.4700 / $42.4400 | Buy Now |
Part Details for BZ-RW822-P4
BZ-RW822-P4 CAD Models
BZ-RW822-P4 Part Data Attributes:
|
BZ-RW822-P4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-RW822-P4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.39 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 480 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.53 N | |
Pre-Travel-Max | 2.39 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
Alternate Parts for BZ-RW822-P4
This table gives cross-reference parts and alternative options found for BZ-RW822-P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-RW822-P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ-RW822 | Snap Acting/Limit Switch, SPDT, Momentary, 2.39mm, Solder Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-RW822-P4 vs BZ-RW822 |
BZ-RW822-A2 | Snap Acting/Limit Switch, SPDT, Momentary, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-RW822-P4 vs BZ-RW822-A2 |