Part Details for BZ-RW80X by Honeywell Sensing and Control
Overview of BZ-RW80X by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-RW80X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1647
|
Newark | Large Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell BZ-RW80X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7400 / $37.6700 | Buy Now |
DISTI #
480-2455-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
150 In Stock |
|
$26.8296 / $44.4100 | Buy Now |
DISTI #
785-BZ-RW80X
|
Mouser Electronics | Basic / Snap Action Switches Snap Action NO/NC SPDT 15A 0.63N RoHS: Compliant | 124 |
|
$26.8200 / $39.8900 | Buy Now |
DISTI #
70119136
|
RS | Basic Switch, Large Premium, Lever SPDT 15A, BZ Series | Honeywell BZ-RW80X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 234 |
|
$30.7300 / $39.9100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Removable Solder Termination Blades Formed 45° to Center, Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
12 In Stock |
|
$25.9000 / $41.1400 | Buy Now |
DISTI #
Honeywell BZ-RW80X
|
PEI Genesis | Snap Acting/Lim Swi SPDT Latch | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Removable Solder Termination Blades Formed 45° to Center, Manual Reset on Bottom of Case, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
12 In Stock |
|
$25.9000 / $41.1400 | Buy Now |
Part Details for BZ-RW80X
BZ-RW80X CAD Models
BZ-RW80X Part Data Attributes
|
BZ-RW80X
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-RW80X
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Latched, 0.5A, 125VDC, 5.56mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.55 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.56 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 26.42 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.63 N | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |