There are no models available for this part yet.
Overview of BZ-R812 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Telecommunications
Price & Stock for BZ-R812 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ1670
|
Newark | Large Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell BZ-R812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Pin Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
11 In Stock |
|
$10.0900 / $14.4500 | Buy Now | ||
DISTI #
51676402
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 10A 480VAC 1.95N Screw Mount Quick Connect RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1343 | Americas - 5 |
|
$15.0280 / $18.7850 | Buy Now | |
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Pin Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
11 In Stock |
|
$10.0900 / $14.4500 | Buy Now |
CAD Models for BZ-R812 by Honeywell Sensing and Control
Part Data Attributes for BZ-R812 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
0.43 mm
|
Body Breadth
|
17.45 mm
|
Body Height
|
21.34 mm
|
Body Length or Diameter
|
49.28 mm
|
Contact (AC) Max Rating R Load
|
10A@480VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
480 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
1.95 N
|
Pre-Travel-Max
|
0.3 mm
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
Matte Tin (Sn)
|
Termination Type
|
SCREW
|
Related Parts for BZ-R812
-
BZE6-2RQSnap Acting/Limit Switches
-
BZG05B82-HE3-TR3Zener Diodes
-
BXA40-48T05-12-MPower Supply Modules
-
BYV27-100-TAPRectifier Diodes
-
BZA956AVLTransient Suppressors
-
UCL1H101MNL1GSFixed Capacitors
-
BXB50-24S3V3FHTOther Analog ICs
-
MPX5700DPPressure Sensors
-
IXTT16N20D2Power Field-Effect Transistors