Part Details for BZ-R31 by Honeywell Sensing and Control
Overview of BZ-R31 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BZ-R31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1668
|
Newark | Large Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell BZ-R31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7300 / $17.6200 | Buy Now |
DISTI #
480-4763-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-BZ-R31
|
Mouser Electronics | Basic / Snap Action Switches Large Basic Switch RoHS: Compliant | 342 |
|
$18.5700 / $26.0000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
200 In Stock |
|
$17.9300 / $26.4300 | Buy Now |
DISTI #
BZ-R31
|
TTI | Basic / Snap Action Switches Large Basic Switch Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
Honeywell BZ-R31
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
200 In Stock |
|
$17.9300 / $26.4300 | Buy Now |
Part Details for BZ-R31
BZ-R31 CAD Models
BZ-R31 Part Data Attributes:
|
BZ-R31
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-R31
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.89mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.89 mm | |
Body Breadth | 17.45 mm | |
Body Height | 24.13 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 7.78 N | |
Pre-Travel-Max | 0.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |