Part Details for BZ-R21 by Honeywell Sensing and Control
Overview of BZ-R21 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-R21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2416-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.5577 | Buy Now |
DISTI #
785-BZ-R21
|
Mouser Electronics | Basic / Snap Action Switches 10A @ 125VAC 111gf SPDT On-Mom RoHS: Compliant | 157 |
|
$20.5500 / $40.5700 | Buy Now |
DISTI #
70399430
|
RS | Basic Switch, Large Premium, Snap Action, Plunger, Phenolic, SPDT, BZ Series | Honeywell BZ-R21 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8800 / $40.9800 | RFQ |
|
Onlinecomponents.com | Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - Solder Lug - Chassis Mount. RoHS: Compliant |
375 In Stock |
|
$20.7800 / $59.5600 | Buy Now |
DISTI #
69896691
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 10A 480VAC 186.42VA 1.11N Screw Mount Quick Connect RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1949 | Americas - 333 |
|
$39.1690 / $77.4280 | Buy Now |
DISTI #
69675764
|
Verical | Switch Snap Action N.O./N.C. SPDT Plunger 10A 480VAC 186.42VA 1.11N Screw Mount Quick Connect RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 32 |
|
$23.0700 / $23.9600 | Buy Now |
DISTI #
BZ-R21
|
TME | Microswitch SNAP ACTION, 10A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 25 | 0 |
|
$23.6500 / $26.3800 | RFQ |
DISTI #
BZ-R21
|
FDH Electronics | Switches Min Qty: 1 | 1 |
|
$11.9140 / $18.5330 | Buy Now RFQ |
|
Master Electronics | Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - Solder Lug - Chassis Mount. RoHS: Compliant |
375 In Stock |
|
$20.7800 / $59.5600 | Buy Now |
Part Details for BZ-R21
BZ-R21 CAD Models
BZ-R21 Part Data Attributes
|
BZ-R21
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-R21
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5.86mm, Solder Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.86 mm | |
Body Breadth | 17.45 mm | |
Body Height | 21.08 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.11 N | |
Pre-Travel-Max | 0.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |