Part Details for BZ-7RWT04 by Honeywell Sensing and Control
Overview of BZ-7RWT04 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-7RWT04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 51 mm [2.0 in] Straight Lever Actuator, Highest Operating Force in BZ Series, Binding Head Combination Screw Termination with Integral Lock Washer, Mounting Holes will Accept Pins or Screws, No Approvals, Military Part Number M8805/1-048 RoHS: Compliant |
2 Partner Stock |
|
$0 | Buy Now |
DISTI #
69858184
|
Verical | Switch Snap Action N.O./N.C. SPDT Screw Mount Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$37.1400 | Buy Now |
DISTI #
BZ7RWT04-HON
|
TME | Microswitch SNAP ACTION | 2 |
|
Buy Now |