Part Details for BZ-7RW80189-A2 by Honeywell Sensing and Control
Overview of BZ-7RW80189-A2 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-7RW80189-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B4413
|
Newark | Basic Switch, sim Roller Lever, spdt,15A,250V, Microswitch Type:Standard, Microswitch Actuator:Simulated Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell BZ-7RW80189-A2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 | Buy Now |
DISTI #
480-4719-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9805 | Buy Now |
DISTI #
785-BZ-7RW80189-A2
|
Mouser Electronics | Basic / Snap Action Switches BASIC SW SPDT 15 A 250VAC SIMULAT ROLL RoHS: Compliant | 195 |
|
$17.9800 / $28.3400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Simulated Roller Lever Actuator, Highest Operating Force in BZ Series, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
2190 In Stock |
|
$17.7400 / $29.2200 | Buy Now |
DISTI #
80324458
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 480VAC 250VDC 186.42VA 4.73N Screw Mount Screw RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 2000 |
|
$17.7300 / $20.7500 | Buy Now |
DISTI #
61747462
|
Verical | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 480VAC 250VDC 186.42VA 4.73N Screw Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2213 | Americas - 184 |
|
$23.7640 / $37.9860 | Buy Now |
DISTI #
BZ-7RW80189-A2
|
TME | Microswitch SNAP ACTION, 15A/250VAC, 15A/250VDC, SPDT, Pos: 2, BZ Min Qty: 1 | 0 |
|
$36.9800 / $45.6800 | RFQ |
DISTI #
BZ-7RW80189-A2
|
IBS Electronics | Basic / Snap Action Switches BASIC SW SPDT 15 A 2 50VAC SIMULAT ROLL Min Qty: 34 Package Multiple: 1 | 2000 |
|
$25.8440 | Buy Now |
DISTI #
C1S315200071612
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Screw 16A 480VAC 250VDC 186.42VA 4.73N Screw Mount Automotive RoHS: Compliant | 2000 |
|
$17.8000 / $23.5000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.050 in] Simulated Roller Lever Actuator, Highest Operating Force in BZ Series, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
2190 In Stock |
|
$17.7400 / $29.2200 | Buy Now |
Part Details for BZ-7RW80189-A2
BZ-7RW80189-A2 CAD Models
BZ-7RW80189-A2 Part Data Attributes
|
BZ-7RW80189-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-7RW80189-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.39 mm | |
Actuator Type | WIDE LEVER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.73 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |