Part Details for BZ-3RW8221555513T by Honeywell Sensing and Control
Overview of BZ-3RW8221555513T by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BZ-3RW8221555513T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C9529
|
Newark | Basic Switch, Roller Lever, Spdt, 10A, 480V, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-3RW8221555513T Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BZ-3RW8221555513T
BZ-3RW8221555513T CAD Models
BZ-3RW8221555513T Part Data Attributes:
|
BZ-3RW8221555513T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-3RW8221555513T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.39 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.81 N | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |