Part Details for BZ-3RQ115T by Honeywell Sensing and Control
Overview of BZ-3RQ115T by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Electronic Manufacturing
Robotics and Drones
Price & Stock for BZ-3RQ115T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA RoHS: Compliant |
32 In Stock |
|
$11.9900 / $29.8100 | Buy Now |
DISTI #
52098617
|
Verical | Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 10A 480VAC 250VDC 5.56N Panel Mount Screw Min Qty: 2 Package Multiple: 1 Date Code: 1604 | Americas - 21 |
|
$31.5640 / $38.7530 | Buy Now |
DISTI #
65677440
|
Verical | Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 10A 480VAC 250VDC 5.56N Panel Mount Screw Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$25.7400 | Buy Now |
DISTI #
BZ3RQ115T-HON
|
TME | Microswitch SNAP ACTION Min Qty: 2 | 10 |
|
$31.5270 / $31.5271 | Buy Now |
DISTI #
BZ-3RQ115T
|
IBS Electronics | Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 6.07Mm, Screw Terminal, Hardened Steel Min Qty: 33 Package Multiple: 1 | 10 |
|
$26.7800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA RoHS: Compliant |
32 In Stock |
|
$11.9900 / $29.8100 | Buy Now |
Part Details for BZ-3RQ115T
BZ-3RQ115T CAD Models
BZ-3RQ115T Part Data Attributes
|
BZ-3RQ115T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-3RQ115T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.07mm, Screw Terminal, Hardened Steel Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.07 mm | |
Actuator Type | HARDENED STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.62 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 5.56 N | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |