Part Details for BZ-2RW855051-A2-S by Honeywell Sensing and Control
Overview of BZ-2RW855051-A2-S by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RW855051-A2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BZ-2RW855051-A2-S-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 2 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
892 In Stock |
|
$33.8800 / $39.6500 | Buy Now |
DISTI #
BZ-2RW855051-A2-S-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 2 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1760 | Buy Now |
DISTI #
785-BZ-2RW855051-A2S
|
Mouser Electronics | Basic / Snap Action Switches LARGE BASIC SWITCH RoHS: Compliant | 0 |
|
$31.1800 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Silicone Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
927 In Stock |
|
$30.4100 / $34.1200 | Buy Now |
DISTI #
63482090
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 0.7N Screw Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 892 |
|
$31.7700 / $37.1800 | Buy Now |
DISTI #
51582740
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 0.7N Screw Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1507 | Americas - 33 |
|
$40.3260 / $44.3560 | Buy Now |
DISTI #
BZ-2RW855051-A2-S
|
IBS Electronics | Switch Snap Action N.O./N.C. SPDT Straight Lever Screw 16A 480VAC 250VDC 0.7N Screw Mount Min Qty: 23 Package Multiple: 1 | 892 |
|
$38.6620 | Buy Now |
DISTI #
C1S315200855467
|
Chip1Stop | Snap Action Switch | 892 |
|
$31.6000 / $42.1000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Silicone Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
927 In Stock |
|
$30.4100 / $34.1200 | Buy Now |
Part Details for BZ-2RW855051-A2-S
BZ-2RW855051-A2-S CAD Models
BZ-2RW855051-A2-S Part Data Attributes
|
BZ-2RW855051-A2-S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW855051-A2-S
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.57mm, Screw Terminal, Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.57 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.69 N | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |