Part Details for BZ-2RW8497-A2 by Honeywell Sensing and Control
Overview of BZ-2RW8497-A2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Transportation and Logistics
Robotics and Drones
Price & Stock for BZ-2RW8497-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 47,6 mm [1.875 in] Straight Lever Actuator, No External Return Spring, Lower Operating Force, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
92 In Stock |
|
$6.9900 / $17.3600 | Buy Now |
DISTI #
51644640
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.42N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1312 | Americas - 84 |
|
$18.3820 / $22.5680 | Buy Now |
DISTI #
65679222
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 0.42N Screw Mount Screw RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 8 |
|
$15.0000 | Buy Now |
DISTI #
BZ2RW8497A2-HON
|
TME | BZ-2RW8497-A2 Min Qty: 3 | 8 |
|
$17.5757 / $17.5760 | Buy Now |
DISTI #
C1S315200165708
|
Chip1Stop | Switch Snap Action N.O./N.C. SPDT Straight Lever Screw 16A 480VAC 250VDC 186.42VA 0.42N Screw Mount Automotive RoHS: Compliant | 8 |
|
$18.4000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 47,6 mm [1.875 in] Straight Lever Actuator, No External Return Spring, Lower Operating Force, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
92 In Stock |
|
$6.9900 / $17.3600 | Buy Now |
Part Details for BZ-2RW8497-A2
BZ-2RW8497-A2 CAD Models
BZ-2RW8497-A2 Part Data Attributes
|
BZ-2RW8497-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW8497-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 10.51mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 10.51 mm | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.42 N | |
Pre-Travel-Max | 6.35 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |