Part Details for BZ-2RW8244-A2 by Honeywell Sensing and Control
Overview of BZ-2RW8244-A2 by Honeywell Sensing and Control
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RW8244-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4161
|
Newark | Basic Switch Straight Lever, Spdt, 5A, 480V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:5A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RW8244-A2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1500 | Buy Now |
DISTI #
480-4666-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4770 | Buy Now |
DISTI #
785-BZ-2RW8244-A2
|
Mouser Electronics | Basic / Snap Action Switches Sngle Pole 2x Throw 5A @ 125 VAC RoHS: Compliant | 99 |
|
$18.4700 / $31.9900 | Buy Now |
DISTI #
V99:2348_07329491
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.7N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2231 | Americas - 145 |
|
$25.7500 / $27.2600 | Buy Now |
DISTI #
70119135
|
RS | Basic Switch, Large Premium, Lever SPDT 5A, BZ Series | Honeywell BZ-2RW8244-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1688 |
|
$26.9500 / $35.0100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator, Switch will Withstand Temperature of 204 °C [400 °F] for 100 Hours, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA RoHS: Compliant |
761 In Stock |
|
$17.7500 / $34.4400 | Buy Now |
DISTI #
68506392
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.7N Screw Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 761 |
|
$23.4612 / $48.4833 | Buy Now |
DISTI #
62506847
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.7N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 145 |
|
$25.7500 | Buy Now |
DISTI #
77836368
|
Verical | Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.7N Screw Mount Screw RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$42.1680 / $55.4540 | Buy Now |
DISTI #
BZ-2RW8244-A2
|
TTI | Basic / Snap Action Switches Sngle Pole 2x Throw 5A @ 125 VAC Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$18.2200 / $18.5900 | Buy Now |
Part Details for BZ-2RW8244-A2
BZ-2RW8244-A2 CAD Models
BZ-2RW8244-A2 Part Data Attributes
|
BZ-2RW8244-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW8244-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.56 mm | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 5A@480VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.7 N | |
Operating Temperature-Max | 204 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |