Part Details for BZ-2RW8224-A2 by Honeywell Sensing and Control
Overview of BZ-2RW8224-A2 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RW8224-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Premium Basic Switch - 15A - 0 -50 mm [0.02 in] Break Distance - Moving Contact Rivet Construction - Rigid or Resilient Lever Actuator - Bottom Facing #6 Screws & Cupwashers. |
684 In Stock |
|
$37.1700 / $116.6800 | Buy Now |
DISTI #
51642986
|
Verical | Premium Large Basic Switches Min Qty: 2 Package Multiple: 2 Date Code: 1311 | Americas - 684 |
|
$48.3210 / $151.6840 | Buy Now |
|
Master Electronics | Premium Basic Switch - 15A - 0 -50 mm [0.02 in] Break Distance - Moving Contact Rivet Construction - Rigid or Resilient Lever Actuator - Bottom Facing #6 Screws & Cupwashers. |
684 In Stock |
|
$37.1700 / $116.6800 | Buy Now |
Part Details for BZ-2RW8224-A2
BZ-2RW8224-A2 CAD Models
BZ-2RW8224-A2 Part Data Attributes
|
BZ-2RW8224-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW8224-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |