Part Details for BZ-2RW82215T by Honeywell Sensing and Control
Overview of BZ-2RW82215T by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RW82215T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA RoHS: Compliant |
79 In Stock |
|
$45.3700 / $49.7800 | Buy Now |
DISTI #
54317286
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 10A 480VAC 250VDC 1.67N Screw Mount Screw Automotive Min Qty: 2 Package Multiple: 1 Date Code: 1734 | Americas - 76 |
|
$54.9939 / $62.4592 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 26,7 mm [1.050 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA RoHS: Compliant |
79 In Stock |
|
$45.3700 / $49.7800 | Buy Now |
Part Details for BZ-2RW82215T
BZ-2RW82215T CAD Models
BZ-2RW82215T Part Data Attributes
|
BZ-2RW82215T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW82215T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.39 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for BZ-2RW82215T
This table gives cross-reference parts and alternative options found for BZ-2RW82215T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-2RW82215T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ-2RW82215-P12 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RW82215T vs BZ-2RW82215-P12 |