Part Details for BZ-2RW82120-A21 by Honeywell Sensing and Control
Overview of BZ-2RW82120-A21 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RW82120-A21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1827
|
Newark | Large Basic Switch |Honeywell BZ-2RW82120-A21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 48,3 mm [1.90 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Screws Furnished Unassembled, No Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
274 In Stock |
|
$8.5300 / $21.1700 | Buy Now |
DISTI #
Honeywell BZ-2RW82120-A21
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 270 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 48,3 mm [1.90 in] Sintered Roller Lever Actuator, Binding Head Combination Screw Termination with Screws Furnished Unassembled, No Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
274 In Stock |
|
$8.5300 / $21.1700 | Buy Now |
Part Details for BZ-2RW82120-A21
BZ-2RW82120-A21 CAD Models
BZ-2RW82120-A21 Part Data Attributes:
|
BZ-2RW82120-A21
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW82120-A21
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.96 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.97 N | |
Pre-Travel-Max | 3.96 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
Alternate Parts for BZ-2RW82120-A21
This table gives cross-reference parts and alternative options found for BZ-2RW82120-A21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-2RW82120-A21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ-2RW8255T-S | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RW82120-A21 vs BZ-2RW8255T-S |
BZ-2RW8238-A2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | BZ-2RW82120-A21 vs BZ-2RW8238-A2 |
BZ-2RW8292 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | BZ-2RW82120-A21 vs BZ-2RW8292 |
BZ-2RW82-D5 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Quick Connect Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RW82120-A21 vs BZ-2RW82-D5 |
BZ-2RW8219-A2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.35mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RW82120-A21 vs BZ-2RW8219-A2 |
BZ-2RW82555110T | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount, | Honeywell Sensing and Control | BZ-2RW82120-A21 vs BZ-2RW82555110T |
BZ-2RW82555110-A2 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount | Honeywell Sensing and Control | BZ-2RW82120-A21 vs BZ-2RW82555110-A2 |