Part Details for BZ-2RW82-A2 by Honeywell Sensing and Control
Overview of BZ-2RW82-A2 by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RW82-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0876
|
Newark | Microswitch, Roller, Spdt, 15A, 125Vac, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc, Product Range:Bz Rohs Compliant: Yes |Honeywell BZ-2RW82-A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$19.4100 / $24.7800 | Buy Now |
DISTI #
23F4136
|
Newark | Basic Switch, Roller Lever, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RW82-A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 484 |
|
$18.5000 / $26.7700 | Buy Now |
DISTI #
480-2448-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
1296 In Stock |
|
$17.7255 / $31.5100 | Buy Now |
DISTI #
785-BZ-2RW82-A2
|
Mouser Electronics | Basic / Snap Action Switches Microswitch ROLLER LEVER RoHS: Compliant | 316 |
|
$18.0100 / $26.6500 | Buy Now |
DISTI #
70119129
|
RS | Basic Switch, Large Premium, Roller Lever, SPDT 15A, BZ Series | Honeywell BZ-2RW82-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 999 |
|
$18.6400 / $26.2500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, 0,97 N [3.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
859 In Stock |
|
$15.9600 / $21.1200 | Buy Now |
DISTI #
BZ-2RW82-A2
|
TTI | Basic / Snap Action Switches Microswitch ROLLER LEVER Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 236 In Stock |
|
$16.6700 / $21.3300 | Buy Now |
DISTI #
BZ-2RW82-A2
|
TME | Microswitch SNAP ACTION, 15A/250VAC, with lever (with roller) Min Qty: 1 | 2 |
|
$28.0600 / $31.8600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac, Roller Lever Actuator, 0,97 N [3.5 oz] Maximum Operating Force, Silver Contacts, Screw Termination RoHS: Compliant |
859 In Stock |
|
$15.9600 / $21.1200 | Buy Now |
|
Neutron USA | Basic Switch, Large Premium, Roller Lever, SPDT 15A, BZ Series | 50 |
|
$65.7400 | Buy Now |
Part Details for BZ-2RW82-A2
BZ-2RW82-A2 CAD Models
BZ-2RW82-A2 Part Data Attributes:
|
BZ-2RW82-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW82-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.96mm, Screw Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 1.9 inch | |
Actuator Travel | 3.96 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.13HP@125VAC | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
End Contact Plating | SILVER | |
Housing Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.97 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for BZ-2RW82-A2
This table gives cross-reference parts and alternative options found for BZ-2RW82-A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-2RW82-A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPTCRS01 | Snap Acting/Limit Switch, SPDT, Momentary, 25A, 250VDC, 11.1mm, Screw Terminal, Steel Lever Actuator, Panel Mount, | The Cherry Corporation | BZ-2RW82-A2 vs GPTCRS01 |