Part Details for BZ-2RQ181M-A2RS by Honeywell Sensing and Control
Overview of BZ-2RQ181M-A2RS by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RQ181M-A2RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Premium Basic Switch - 15A - 0 -50 mm [0.02 in] Break Distance - Moving Contact Rivet Construction - High Overtravel Plunger Actuator - Bottom Facing #6 Screws & Cupwashers. RoHS: Compliant |
33 In Stock |
|
$34.3300 / $49.2900 | Buy Now |
DISTI #
51638210
|
Verical | BZ-2RQ181M-A2RS Min Qty: 2 Package Multiple: 1 Date Code: 1239 | Americas - 33 |
|
$47.7750 / $64.0770 | Buy Now |
|
Master Electronics | Premium Basic Switch - 15A - 0 -50 mm [0.02 in] Break Distance - Moving Contact Rivet Construction - High Overtravel Plunger Actuator - Bottom Facing #6 Screws & Cupwashers. RoHS: Compliant |
33 In Stock |
|
$34.3300 / $49.2900 | Buy Now |