Part Details for BZ-2RQ181 by Honeywell Sensing and Control
Overview of BZ-2RQ181 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Transportation and Logistics
Robotics and Drones
Price & Stock for BZ-2RQ181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Sintered Roller Plunger Actuator Rotated 90° to Major Axis, Solder Termination, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
9 In Stock |
|
$36.0800 / $67.1700 | Buy Now |
DISTI #
78822963
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Quick Connect Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 9 |
|
$51.1680 / $87.3210 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with Sintered Roller Plunger Actuator Rotated 90° to Major Axis, Solder Termination, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
9 In Stock |
|
$36.0800 / $67.1700 | Buy Now |
Part Details for BZ-2RQ181
BZ-2RQ181 CAD Models
BZ-2RQ181 Part Data Attributes
|
BZ-2RQ181
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQ181
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 3.94mm, Screw Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.94 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 22.35 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |