Part Details for BZ-2RQ13-A2 by Honeywell Sensing and Control
Overview of BZ-2RQ13-A2 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RQ13-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4115
|
Newark | Basic Switch, Ot Plunger, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RQ13-A2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
1 Partner Stock |
|
$72.0000 | Buy Now |
DISTI #
BZ-2RQ13-A2
|
FDH Electronics | Switches Min Qty: 1 | 1 |
|
$20.6000 / $32.0440 | Buy Now RFQ |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Additional Overtravel Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
1 Partner Stock |
|
$72.0000 | Buy Now |
Part Details for BZ-2RQ13-A2
BZ-2RQ13-A2 CAD Models
BZ-2RQ13-A2 Part Data Attributes
|
BZ-2RQ13-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQ13-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 5.94 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.44 mm | |
Body Height | 23.62 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |