Part Details for BZ-2RQ1 by Honeywell Sensing and Control
Overview of BZ-2RQ1 by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XM0L1306QDGS32RQ1 | Texas Instruments | Automotive 32-Mhz Arm® Cortex®-M0+ with 64-KB flash, 4-KB RAM, 12-bit ADC, OPA,LIN 32-VSSOP -40 to 125 |
Price & Stock for BZ-2RQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1692
|
Newark | Large Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell BZ-2RQ1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$31.5000 / $43.7500 | Buy Now |
DISTI #
480-2432-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
319 In Stock |
|
$26.3124 / $32.3900 | Buy Now |
DISTI #
785-BZ-2RQ1
|
Mouser Electronics | Basic / Snap Action Switches Ovrtvl Plngr Actutor Slvr Contacts-solde RoHS: Compliant | 126 |
|
$26.2300 / $30.2400 | Buy Now |
DISTI #
70120127
|
RS | Basic Switch, Large Premium, 15A, BUSHING MOUNT Plunger, BZ Series | Honeywell BZ-2RQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 528 |
|
$26.8400 / $31.5800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
306 In Stock |
|
$25.2800 / $30.8100 | Buy Now |
DISTI #
61596653
|
Verical | Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Solder RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1823 | Americas - 177 |
|
$30.2394 / $38.6575 | Buy Now |
DISTI #
29734827
|
Verical | Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Solder RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 122 |
|
$28.4500 / $30.1200 | Buy Now |
DISTI #
77836543
|
Verical | Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Solder RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$41.1740 / $59.5840 | Buy Now |
DISTI #
BZ-2RQ1
|
TTI | Basic / Snap Action Switches Ovrtvl Plngr Actutor Slvr Contacts-solde Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$25.5200 | Buy Now |
DISTI #
BZ-2RQ1
|
TME | Microswitch SNAP ACTION, 15A/125VAC, 0.5A/125VDC, with pin, SPDT Min Qty: 1 | 5 |
|
$30.4900 / $47.5100 | Buy Now |
Part Details for BZ-2RQ1
BZ-2RQ1 CAD Models
BZ-2RQ1 Part Data Attributes
|
BZ-2RQ1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQ1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Solder Terminal, Steel Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.94 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 20.83 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |