Part Details for BZ-2R-A2 by Honeywell Sensing and Control / MICRO SWITCH
Overview of BZ-2R-A2 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2R-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | 3 |
|
$6.6600 / $13.3200 | Buy Now |
|
Quest Components | SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, 0.51mm, PANEL MOUNT | 20 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
000000000000041470
|
Sager | Basic / Snap Action Switches 15A PIN PLUNGER Min Qty: 1 | 1929 |
|
$11.5900 / $13.2400 | Buy Now |