Part Details for BYZ50A27 by SEMIKRON
Overview of BYZ50A27 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYZ50A27
BYZ50A27 CAD Models
BYZ50A27 Part Data Attributes:
|
BYZ50A27
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
BYZ50A27
SEMIKRON
Trans Voltage Suppressor Diode, 10000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, METAL PACKAGE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | METAL PACKAGE-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 29 V | |
Breakdown Voltage-Min | 26 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-MUPF-P1 | |
JESD-609 Code | e2 | |
Non-rep Peak Rev Power Dis-Max | 10000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | PRESS FIT | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for BYZ50A27
This table gives cross-reference parts and alternative options found for BYZ50A27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYZ50A27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYZ35K27 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | BYZ50A27 vs BYZ35K27 |
BYZ50K27 | Trans Voltage Suppressor Diode, 10000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, METAL PACKAGE-1 | SEMIKRON | BYZ50A27 vs BYZ50K27 |