Part Details for BYZ35K27 by Diotec Semiconductor AG
Overview of BYZ35K27 by Diotec Semiconductor AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYZ35K27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
637-BYZ35K27
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode, D13x10.7W, 17.8V, 5000W, Unidir RoHS: Compliant | 0 |
|
$0.9090 | Order Now |
|
Onlinecomponents.com | TVS Diode - D13x10.7W - 17.8V - 5000W - Unidirectional RoHS: Compliant | 0 |
|
$0.6000 / $1.6800 | Buy Now |
Part Details for BYZ35K27
BYZ35K27 CAD Models
BYZ35K27 Part Data Attributes
|
BYZ35K27
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYZ35K27
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, METAL, PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 29.7 V | |
Breakdown Voltage-Min | 24.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-MUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for BYZ35K27
This table gives cross-reference parts and alternative options found for BYZ35K27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYZ35K27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYZ50A27 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | Diotec Semiconductor AG | BYZ35K27 vs BYZ50A27 |
BYZ35A27 | Trans Voltage Suppressor Diode, 8000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, METAL PACKAGE-1 | SEMIKRON | BYZ35K27 vs BYZ35A27 |