Part Details for BYW51F-200 by STMicroelectronics
Overview of BYW51F-200 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for BYW51F-200
BYW51F-200 CAD Models
BYW51F-200 Part Data Attributes:
|
BYW51F-200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYW51F-200
STMicroelectronics
10A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, ISOWATT200AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYW51F-200
This table gives cross-reference parts and alternative options found for BYW51F-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW51F-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF10200CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220IS(1), 3 PIN | KEC | BYW51F-200 vs MBRF10200CT |
RFN20T2DNZC9 | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | BYW51F-200 vs RFN20T2DNZC9 |
MUR2020FCT | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220F, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | BYW51F-200 vs MUR2020FCT |
UERP20D | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Gulfsemi | BYW51F-200 vs UERP20D |
UAD92L-02-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | BYW51F-200 vs UAD92L-02-TF3-T |
FMXA-2102ST | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Allegro MicroSystems LLC | BYW51F-200 vs FMXA-2102ST |
RF2001T2DFH | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | BYW51F-200 vs RF2001T2DFH |
FFPF10U20DNTU | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220F, 3 PIN | Fairchild Semiconductor Corporation | BYW51F-200 vs FFPF10U20DNTU |
FFPF20UP20DNTU | 20A, 200V, Ultrafast Dual Diode, 1000-TUBE | onsemi | BYW51F-200 vs FFPF20UP20DNTU |
EF2020FCT-H | Rectifier Diode, | Formosa Microsemi Co Ltd | BYW51F-200 vs EF2020FCT-H |