Part Details for BYW29E-100,127 by WeEn Semiconductor Co Ltd
Overview of BYW29E-100,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYW29E-100,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYW29E-100,127-ND
|
DigiKey | DIODE GEN PURP 100V 8A TO220AC Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3466 | Buy Now |
DISTI #
771-BYW29E-100127
|
Mouser Electronics | Rectifiers EPI | 0 |
|
$0.2500 / $0.2720 | Order Now |
DISTI #
BYW29E-100.127
|
TME | Diode: rectifying, THT, 100V, 8A, tube, Ifsm: 88A, SOD59,TO220AC Min Qty: 1 | 752 |
|
$0.3370 / $0.7610 | Buy Now |
DISTI #
BYW29E-100,127
|
Avnet Silica | Diode Switching 100V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYW29E-100,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
BYW29E-100,127
|
EBV Elektronik | Diode Switching 100V 8A 2-Pin(2+Tab) TO-220AC Rail (Alt: BYW29E-100,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | BYW29E-100/TO-220AC/STANDARD M RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3532 / $0.3817 | Buy Now |
Part Details for BYW29E-100,127
BYW29E-100,127 CAD Models
BYW29E-100,127 Part Data Attributes
|
BYW29E-100,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYW29E-100,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC PACKAGE-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 88 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYW29E-100,127
This table gives cross-reference parts and alternative options found for BYW29E-100,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29E-100,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW29-100A | 8A, 100V, SILICON, RECTIFIER DIODE | STMicroelectronics | BYW29E-100,127 vs BYW29-100A |
BYW29E-100,127 | BYW29E-100 | NXP Semiconductors | BYW29E-100,127 vs BYW29E-100,127 |
SES5402 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corporation | BYW29E-100,127 vs SES5402 |
BYW29E-100 | DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | BYW29E-100,127 vs BYW29E-100 |
BYW29-150A | 8A, 150V, SILICON, RECTIFIER DIODE | STMicroelectronics | BYW29E-100,127 vs BYW29-150A |
SES5402 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYW29E-100,127 vs SES5402 |