Part Details for SES5402 by Unitrode Corporation
Overview of SES5402 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SES5402
SES5402 CAD Models
SES5402 Part Data Attributes:
|
SES5402
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
SES5402
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.025 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SES5402
This table gives cross-reference parts and alternative options found for SES5402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SES5402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW29-150A | 8A, 150V, SILICON, RECTIFIER DIODE | STMicroelectronics | SES5402 vs BYW29-150A |
BYW29-100A | 8A, 100V, SILICON, RECTIFIER DIODE | STMicroelectronics | SES5402 vs BYW29-100A |
BYW29E-100,127 | Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-3/2 | WeEn Semiconductor Co Ltd | SES5402 vs BYW29E-100,127 |