Diodes
BYW29-100-E3/45
Description: DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Overview of BYW29-100-E3/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BYW29-100-E3/45 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # BYW29-100-E3/45GI-ND
DigiKey DIODE GEN PURP 100V 8A TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 1 $1.0800
  • 50 $0.8696
  • 100 $0.6891
  • 500 $0.5841
  • 1,000 $0.4758
  • 2,000 $0.4479
  • 5,000 $0.4266
  • 10,000 $0.4069
$0.4069 / $1.0800 Buy Now

CAD Models for BYW29-100-E3/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BYW29-100-E3/45 by Vishay Semiconductors

BYW29-100-E3/45
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Breakdown Voltage-Min
100 V
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.025 µs
Reverse Test Voltage
100 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. BYW29-100-E3/45
    Vishay Semiconductors
    DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
    VS

Alternate Parts for BYW29-100-E3/45

This table gives cross-reference parts and alternative options found for BYW29-100-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29-100-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYW29-100/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Semiconductors BYW29-100-E3/45 vs BYW29-100/45
BYW29-100-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYW29-100-E3/45 vs BYW29-100-E3/45
BYWE29-100-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies BYW29-100-E3/45 vs BYWE29-100-E3/45
BYW29-100 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon YAGEO Corporation BYW29-100-E3/45 vs BYW29-100
BYW29-100 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, General Instrument Corp BYW29-100-E3/45 vs BYW29-100
Part Number Description Manufacturer Compare
BYWE29-100-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies BYW29-100-E3/45 vs BYWE29-100-E3/45
UES1402 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC Microchip Technology Inc BYW29-100-E3/45 vs UES1402
STPR810DB Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Diodes Incorporated BYW29-100-E3/45 vs STPR810DB
MUR810 Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 100 V, TO-220AC 2 LEAD, 50-TUBE onsemi BYW29-100-E3/45 vs MUR810
BYW29-100 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, General Instrument Corp BYW29-100-E3/45 vs BYW29-100
MUR810 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon Harris Semiconductor BYW29-100-E3/45 vs MUR810
U8BT-E3/4W DIODE 8 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors BYW29-100-E3/45 vs U8BT-E3/4W
RURP810 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon Harris Semiconductor BYW29-100-E3/45 vs RURP810
BYP21-100 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, YAGEO Corporation BYW29-100-E3/45 vs BYP21-100
BYW29-100/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Semiconductors BYW29-100-E3/45 vs BYW29-100/45

Related Parts for BYW29-100-E3/45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYW29-100-E3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYW29-100-E3/45 by Vishay Semiconductors

  • Please alert me when BYW29-100-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BYW29-100-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYW29-100-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BYW29-100-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYW29-100-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYW29-100-E3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: