Part Details for BYW27-100 by SEMIKRON
Overview of BYW27-100 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYW27-100
BYW27-100 CAD Models
BYW27-100 Part Data Attributes:
|
BYW27-100
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
BYW27-100
SEMIKRON
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYW27-100
This table gives cross-reference parts and alternative options found for BYW27-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW27-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4002_AY_10001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BYW27-100 vs 1N4002_AY_10001 |
SF12-TB-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BYW27-100 vs SF12-TB-LF |
1N4002AHR | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | BYW27-100 vs 1N4002AHR |
UF1BA0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BYW27-100 vs UF1BA0G |
1N4002B0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BYW27-100 vs 1N4002B0G |
UF1BR0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BYW27-100 vs UF1BR0 |
1N4002GA1G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BYW27-100 vs 1N4002GA1G |
FR102-T3-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BYW27-100 vs FR102-T3-LF |
UF4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | HY Electronic Corp | BYW27-100 vs UF4002 |
1N4934-TB-LF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BYW27-100 vs 1N4934-TB-LF |