Part Details for UF1BR0 by Taiwan Semiconductor
Overview of UF1BR0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for UF1BR0
UF1BR0 CAD Models
UF1BR0 Part Data Attributes:
|
UF1BR0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UF1BR0
Taiwan Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for UF1BR0
This table gives cross-reference parts and alternative options found for UF1BR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UF1BR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF101G_R2_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | PanJit Semiconductor | UF1BR0 vs UF101G_R2_00001 |
1N4002GR1G | Rectifier Diode, | Taiwan Semiconductor | UF1BR0 vs 1N4002GR1G |
1N4934B0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2PIN | Taiwan Semiconductor | UF1BR0 vs 1N4934B0 |
UF4002G-TB | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | UF1BR0 vs UF4002G-TB |
UF4002HR0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF1BR0 vs UF4002HR0G |
UF1BB0 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF1BR0 vs UF1BB0 |
1N4002AVL | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | UF1BR0 vs 1N4002AVL |
1N4002AT-21 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 | ROHM Semiconductor | UF1BR0 vs 1N4002AT-21 |
1N4002GHA0G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | UF1BR0 vs 1N4002GHA0G |
UF101_R2_00001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | PanJit Semiconductor | UF1BR0 vs UF101_R2_00001 |