Diodes
BYV29-300SM
Description: 9A, 300V, SILICON, RECTIFIER DIODE, CERAMIC, TO-220SM, 3 PIN

Overview of BYV29-300SM by TT Electronics Power and Hybrid / Semelab Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for BYV29-300SM by TT Electronics Power and Hybrid / Semelab Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYV29-300SM by TT Electronics Power and Hybrid / Semelab Limited

BYV29-300SM
TT Electronics Power and Hybrid / Semelab Limited
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMELAB LTD
Part Package Code
TO-220SM
Package Description
R-CBCC-N3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-CBCC-N3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Output Current-Max
9 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. BYV29-300SM
    TT Electronics Power and Hybrid / Semelab Limited
    9A, 300V, SILICON, RECTIFIER DIODE, CERAMIC, TO-220SM, 3 PIN
    VS

Alternate Parts for BYV29-300SM

This table gives cross-reference parts and alternative options found for BYV29-300SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV29-300SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYV29-300SM Rectifier Diode, 1 Phase, 1 Element, 9A, 300V V(RRM), Silicon, CERAMIC, TO-220SM, 3 PIN TT Electronics Resistors BYV29-300SM vs BYV29-300SM
BYV29-300SMD-QR-BR4 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-276AB, HERMETIC, CERAMIC, SMD1, 3 PIN TT Electronics Resistors BYV29-300SM vs BYV29-300SMD-QR-BR4
BYV29-300SMDR4 Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-276AB, HERMETIC, CERAMIC, SMD1, 3 PIN TT Electronics Resistors BYV29-300SM vs BYV29-300SMDR4
BYV29-300SMD-QR-B 8A, 300V, SILICON, RECTIFIER DIODE, TO-276AB, HERMETIC, CERAMIC, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited BYV29-300SM vs BYV29-300SMD-QR-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYV29-300SM by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYV29-300SM by TT Electronics Power and Hybrid / Semelab Limited

Select Manufacturer
Which Manufacturer of BYV29-300SM would you like to use for your alert(s)?
  • Please alert me when BYV29-300SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYV29-300SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYV29-300SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYV29-300SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYV29-300SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYV29-300SM by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: