Part Details for BYV26E by Philips Semiconductors
Overview of BYV26E by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BYV26E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 926 |
|
$0.3071 / $1.0969 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, SOD-57 | 740 |
|
$0.3803 / $1.4625 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, SOD-57 | 87 |
|
$0.2000 / $0.3000 | Buy Now |
Part Details for BYV26E
BYV26E CAD Models
BYV26E Part Data Attributes
|
BYV26E
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV26E
Philips Semiconductors
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn80Pb20) |