Part Details for BYT30P-1000 by STMicroelectronics
Overview of BYT30P-1000 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYT30P-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9056 |
|
$4.0295 / $9.8280 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 37 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | 30 A, 1000 V, SILICON, RECTIFIER DIODE | 7244 |
|
$4.6069 / $13.1625 | Buy Now |
|
Quest Components | 30 A, 1000 V, SILICON, RECTIFIER DIODE | 29 |
|
$7.0000 / $15.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 31 |
|
RFQ |
Part Details for BYT30P-1000
BYT30P-1000 CAD Models
BYT30P-1000 Part Data Attributes:
|
BYT30P-1000
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYT30P-1000
STMicroelectronics
30A, 1000V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 60 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.165 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BYT30P-1000
This table gives cross-reference parts and alternative options found for BYT30P-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYT30P-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSEI30-10A | Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | Littelfuse Inc | BYT30P-1000 vs DSEI30-10A |
BYT30P-800 | 30A, 800V, SILICON, RECTIFIER DIODE | STMicroelectronics | BYT30P-1000 vs BYT30P-800 |
RURG30100 | 30A, 1000V, SILICON, RECTIFIER DIODE, TO-247 | Intersil Corporation | BYT30P-1000 vs RURG30100 |
BYT60P-400 | 60A, 400V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | BYT30P-1000 vs BYT60P-400 |
RURG30100 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | BYT30P-1000 vs RURG30100 |
MUR3080 | Rectifier Diode, 1 Phase, 1 Element, 30A, 800V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BYT30P-1000 vs MUR3080 |
MUR3080 | 30A, 800V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | BYT30P-1000 vs MUR3080 |