There are no models available for this part yet.
Overview of BYM12-400-E3/97 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BYM12-400-E3/97 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BYM12-400-E3/97
|
Avnet Americas | 1A,400V,50NS,UF SURPERECT,MELF - Tape and Reel (Alt: BYM12-400-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1050 | Buy Now | |
DISTI #
625-BYM12-400-E3/97
|
Mouser Electronics | Rectifiers 400 Volt 1.0A 50ns Glass Passivated RoHS: Compliant | 5004 |
|
$0.1230 / $0.4000 | Buy Now | |
Future Electronics | Rectifiers 400 Volt 1.0A 50ns Glass Passivated RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1000 / $0.1070 | Buy Now | ||
DISTI #
BYM12-400-E3/97
|
TTI | Rectifiers 400 Volt 1.0A 50ns Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1270 / $0.1340 | Buy Now | |
DISTI #
BYM12-400-E3/97
|
TME | Diode: rectifying, SMD, 400V, 1A, 50ns, DO213AB,GL41, Ufmax: 1.25V Min Qty: 5 | 0 |
|
$0.1450 / $0.2170 | RFQ | |
DISTI #
BYM12-400-E3/97
|
EBV Elektronik | Diode Switching 400V 1A 2-Pin DO-213AB T/R (Alt: BYM12-400-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
CAD Models for BYM12-400-E3/97 by Vishay Intertechnologies
Part Data Attributes for BYM12-400-E3/97 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE; HIGH RELIABILITY
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JEDEC-95 Code
|
DO-213AB
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Reverse Test Voltage
|
400 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for BYM12-400-E3/97
This table gives cross-reference parts and alternative options found for BYM12-400-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM12-400-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | BYM12-400-E3/97 vs 1N5621US |
BYM12-300-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400-E3/97 vs BYM12-300-E3/96 |
EGL41G-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400-E3/97 vs EGL41G-E3/97 |
1N5621US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | BYM12-400-E3/97 vs 1N5621US |
EGL41D-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400-E3/97 vs EGL41D-E3/97 |
BYM12-400-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400-E3/97 vs BYM12-400-E3/96 |
EGL41G-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400-E3/97 vs EGL41G-E3/96 |
BYM12-300-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400-E3/97 vs BYM12-300-E3/97 |
JANTX1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | BYM12-400-E3/97 vs JANTX1N5621US |
JANTXV1N5621US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | BYM12-400-E3/97 vs JANTXV1N5621US |