Part Details for EGL41D-E3/96 by Vishay Intertechnologies
Overview of EGL41D-E3/96 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for EGL41D-E3/96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5929
|
Newark | Diode, Fast, 1A, 200V, Surface Mount- Smd, Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:30A, No. Of Pins:2 Pinrohs Compliant: Yes |Vishay EGL41D-E3/96 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2586 |
|
$0.2340 / $0.4900 | Buy Now |
DISTI #
EGL41D-E3/96
|
Avnet Americas | 1A,200V,50NS,UF SURPERECT,MELF - Tape and Reel (Alt: EGL41D-E3/96) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 1500 |
|
$0.1031 | Buy Now |
DISTI #
625-EGL41D-E3
|
Mouser Electronics | Rectifiers RECOMMENDED ALT US1D-E3 RoHS: Compliant | 24868 |
|
$0.1070 / $0.6100 | Buy Now |
|
Future Electronics | 1 A 200 V 50 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Future Electronics | 1 A 200 V 50 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 1A, 200V V(RRM), SILICON, DO-213AB | 1078 |
|
$0.2409 / $0.8030 | Buy Now |
DISTI #
EGL41D-E3/96
|
TTI | Rectifiers RECOMMENDED ALT US1D-E3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 In Stock |
|
$0.1090 / $0.1180 | Buy Now |
DISTI #
EGL41D-E3/96
|
EBV Elektronik | Diode Switching 200V 1A 2-Pin DO-213AB T/R (Alt: EGL41D-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EGL41D-E3/96
EGL41D-E3/96 CAD Models
EGL41D-E3/96 Part Data Attributes
|
EGL41D-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGL41D-E3/96
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE; HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for EGL41D-E3/96
This table gives cross-reference parts and alternative options found for EGL41D-E3/96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL41D-E3/96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | EGL41D-E3/96 vs 1N5621US |
BYM12-300-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL41D-E3/96 vs BYM12-300-E3/96 |
EGL41G-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL41D-E3/96 vs EGL41G-E3/97 |
1N5621US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | EGL41D-E3/96 vs 1N5621US |
EGL41D-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL41D-E3/96 vs EGL41D-E3/97 |
BYM12-400-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL41D-E3/96 vs BYM12-400-E3/96 |
EGL41G-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL41D-E3/96 vs EGL41G-E3/96 |
BYM12-300-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL41D-E3/96 vs BYM12-300-E3/97 |
BYM12-400-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL41D-E3/96 vs BYM12-400-E3/97 |
JANTX1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | EGL41D-E3/96 vs JANTX1N5621US |