Part Details for BYM11-1000-E3/97 by Vishay Semiconductors
Overview of BYM11-1000-E3/97 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for BYM11-1000-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYM11-1000-E3/97GICT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A DO213AB Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0973 / $0.4600 | Buy Now |
Part Details for BYM11-1000-E3/97
BYM11-1000-E3/97 CAD Models
BYM11-1000-E3/97 Part Data Attributes
|
BYM11-1000-E3/97
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYM11-1000-E3/97
Vishay Semiconductors
Diode Switching 1KV 1A 2-Pin DO-213AB T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | O-PELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BYM11-1000-E3/97
This table gives cross-reference parts and alternative options found for BYM11-1000-E3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM11-1000-E3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGL41M-E3 | DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-213AB, LEAD FREE, PLASTIC PACKAGE-2, Signal Diode | Vishay Semiconductors | BYM11-1000-E3/97 vs RGL41M-E3 |
BYM11-1000-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM11-1000-E3/97 vs BYM11-1000-E3/96 |
BYM11-1000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM11-1000-E3/97 vs BYM11-1000 |
RGL41M-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM11-1000-E3/97 vs RGL41M-E3/97 |
BYM11-1000-E3/96 | Diode Switching 1KV 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM11-1000-E3/97 vs BYM11-1000-E3/96 |
RGL41M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Vishay Intertechnologies | BYM11-1000-E3/97 vs RGL41M |
BYM11-1000HE3_A/H | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM11-1000-E3/97 vs BYM11-1000HE3_A/H |
RGL41MHE3/97 | FAST RECOVERY RECTFR 1KV 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM11-1000-E3/97 vs RGL41MHE3/97 |
BYM11-1000HE3_A/I | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM11-1000-E3/97 vs BYM11-1000HE3_A/I |
RGL41M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM11-1000-E3/97 vs RGL41M |