Diodes
RGL41MHE3/97
Vishay Semiconductors
Description: FAST RECOVERY RECTFR 1KV 1A 2PIN DO-213AB - Tape and Reel

Overview of RGL41MHE3/97 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for RGL41MHE3/97 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # RGL41MHE3/97-ND
DigiKey DIODE GEN PURP 1KV 1A DO213AB Lead time: 22 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for RGL41MHE3/97 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGL41MHE3/97 by Vishay Semiconductors

RGL41MHE3/97
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-213AB
Package Description
O-PELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.5 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. RGL41MHE3/97
    Vishay Semiconductors
    FAST RECOVERY RECTFR 1KV 1A 2PIN DO-213AB - Tape and Reel
    VS

Alternate Parts for RGL41MHE3/97

This table gives cross-reference parts and alternative options found for RGL41MHE3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGL41MHE3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGL41M-E3 DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-213AB, LEAD FREE, PLASTIC PACKAGE-2, Signal Diode Vishay Semiconductors RGL41MHE3/97 vs RGL41M-E3
BYM11-1000-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs BYM11-1000-E3/96
BYM11-1000 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, General Instrument Corp RGL41MHE3/97 vs BYM11-1000
RGL41M-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs RGL41M-E3/97
BYM11-1000-E3/96 Diode Switching 1KV 1A 2-Pin DO-213AB T/R Vishay Semiconductors RGL41MHE3/97 vs BYM11-1000-E3/96
RGL41M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Vishay Intertechnologies RGL41MHE3/97 vs RGL41M
BYM11-1000HE3_A/H Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs BYM11-1000HE3_A/H
BYM11-1000HE3_A/I Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs BYM11-1000HE3_A/I
RGL41M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, General Instrument Corp RGL41MHE3/97 vs RGL41M
BYM11-1000-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs BYM11-1000-E3/97
Part Number Description Manufacturer Compare
RGL41K Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, International Semiconductor Inc RGL41MHE3/97 vs RGL41K
RGL41M Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, General Instrument Corp RGL41MHE3/97 vs RGL41M
BYM11-800-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs BYM11-800-E3/96
BYM11-1000HE3_A/I Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs BYM11-1000HE3_A/I
BYM11-1000-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs BYM11-1000-E3/97
RGL41M Rectifier Diode, 1 Element, 1A, Silicon, DO-213AB, International Semiconductor Inc RGL41MHE3/97 vs RGL41M
BYM11-1000HE3_A/H Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs BYM11-1000HE3_A/H
RGL41M-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs RGL41M-E3/97
BYM11-1000-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies RGL41MHE3/97 vs BYM11-1000-E3/96
RGL41M-E3 DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-213AB, LEAD FREE, PLASTIC PACKAGE-2, Signal Diode Vishay Semiconductors RGL41MHE3/97 vs RGL41M-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGL41MHE3/97 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGL41MHE3/97 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of RGL41MHE3/97 would you like to use for your alert(s)?
  • Please alert me when RGL41MHE3/97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGL41MHE3/97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGL41MHE3/97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGL41MHE3/97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGL41MHE3/97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGL41MHE3/97 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: