Part Details for BYC5DX-500,127 by WeEn Semiconductor Co Ltd
Overview of BYC5DX-500,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BYC5DX-500,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BYC5DX-500,127-1740-ND
|
DigiKey | DIODE GEN PURP 500V 5A TO220FP Min Qty: 756 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.4000 | Buy Now |
DISTI #
1740-1454-ND
|
DigiKey | DIODE GEN PURP 500V 5A TO220FP Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3611 | Buy Now |
DISTI #
771-BYC5DX500127
|
Mouser Electronics | Rectifiers PWR 500 V 5 A RoHS: Compliant | 3434 |
|
$0.3510 / $0.9200 | Buy Now |
|
Rochester Electronics | WeEn - BYC5DX-500 - Hyperfast Rectifier Diode - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.3409 / $0.4010 | Buy Now |
Part Details for BYC5DX-500,127
BYC5DX-500,127 CAD Models
BYC5DX-500,127 Part Data Attributes
|
BYC5DX-500,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYC5DX-500,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 500V V(RRM), Silicon, TO-220AC, TO-220F, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | TO-220F, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | HYPER FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |