Part Details for BYC5DX-500,127 by NXP Semiconductors
Overview of BYC5DX-500,127 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BYC5DX-500,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BYC5DX-500,127-WE-ND
|
DigiKey | DIODE GEN PURP 500V 5A TO220F Min Qty: 756 Container: Bulk MARKETPLACE PRODUCT |
57750 In Stock |
|
$0.4000 | Buy Now |
DISTI #
BYC5DX-500,127
|
Avnet Americas | Diode 500V 5A 2-Pin(2+Tab) TO-220F Rail - Rail/Tube (Alt: BYC5DX-500,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3350 / $0.3650 | Buy Now |
|
Rochester Electronics | WeEn - BYC5DX-500 - Hyperfast Rectifier Diode - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 57750 |
|
$0.3409 / $0.4010 | Buy Now |
DISTI #
BYC5DX-500,127
|
Avnet Americas | Diode 500V 5A 2-Pin(2+Tab) TO-220F Rail - Rail/Tube (Alt: BYC5DX-500,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3350 / $0.3650 | Buy Now |
DISTI #
BYC5DX-500,127
|
Avnet Americas | Diode 500V 5A 2-Pin(2+Tab) TO-220F Rail - Rail/Tube (Alt: BYC5DX-500,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3350 / $0.3650 | Buy Now |
DISTI #
BYC5DX-500,127
|
Avnet Americas | Diode 500V 5A 2-Pin(2+Tab) TO-220F Rail - Rail/Tube (Alt: BYC5DX-500,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3350 / $0.3650 | Buy Now |
DISTI #
BYC5DX-500,127
|
Avnet Americas | Diode 500V 5A 2-Pin(2+Tab) TO-220F Rail - Rail/Tube (Alt: BYC5DX-500,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.3350 / $0.3650 | Buy Now |
Part Details for BYC5DX-500,127
BYC5DX-500,127 CAD Models
BYC5DX-500,127 Part Data Attributes
|
BYC5DX-500,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYC5DX-500,127
NXP Semiconductors
BYC5DX-500
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD113 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |