Part Details for BY296 by Terry Semiconductor Inc
Overview of BY296 by Terry Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for BY296
BY296 CAD Models
BY296 Part Data Attributes:
|
BY296
Terry Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BY296
Terry Semiconductor Inc
Rectifier Diode, 1 Element, 2A, 100V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TERRY SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BY296
This table gives cross-reference parts and alternative options found for BY296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFMA202 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | BY296 vs FFMA202 |
BY296 | Rectifier Diode, 1 Element, 2A, 100V V(RRM) | Taiwan Semiconductor | BY296 vs BY296 |
FFM202L-HF-T | Rectifier Diode, | Rectron Semiconductor | BY296 vs FFM202L-HF-T |
RB068LAM100TFTR | Rectifier Diode, | ROHM Semiconductor | BY296 vs RB068LAM100TFTR |
RS2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | BY296 vs RS2B |
S2BA | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | BY296 vs S2BA |
S2B | Rectifier Diode, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | BY296 vs S2B |
FFM202L-HF-W | Rectifier Diode, | Rectron Semiconductor | BY296 vs FFM202L-HF-W |
RB068LAM100 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | ROHM Semiconductor | BY296 vs RB068LAM100 |
RB068LAM100TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | ROHM Semiconductor | BY296 vs RB068LAM100TF |