-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
49C460EJ | Renesas Electronics Corporation | 32 BIT CASCADABLE EDC | |
49C460EJ8 | Renesas Electronics Corporation | 32 BIT CASCADABLE EDC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7578
|
Newark | Mosfet, N-Channel, 60V, 21A, Mlpak33 Rohs Compliant: Yes |Nexperia BXK9Q29-60EJ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1210 / $0.4160 | Buy Now |
DISTI #
1727-BXK9Q29-60EJCT-ND
|
DigiKey | BXK9Q29-60A/SOT8002/MLPAK33 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1343 In Stock |
|
$0.0875 / $0.4100 | Buy Now |
DISTI #
BXK9Q29-60EJ
|
Avnet Americas | BXK9Q29-60E/SOT8002/MLPAK33 - Tape and Reel (Alt: BXK9Q29-60EJ) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BXK9Q29-60EJ
|
Mouser Electronics | MOSFETs BXK9Q29-60E/SOT8002/MLPAK33 RoHS: Compliant | 2620 |
|
$0.0870 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 9000 Package Multiple: 3000 | 0 |
|
$0.0922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy