Part Details for BXJ35V100M8*10 8.0TP by Samyoung Electronics Co Ltd
Overview of BXJ35V100M8*10 8.0TP by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXJ35V100M8*10 8.0TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uF 35V ��20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 1842 |
|
$0.1175 / $0.2372 | Buy Now |
|
LCSC | 100uF 35V 600mA100kHz 160m100kHz 20% SMDD8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 1706 |
|
$0.1076 / $0.2325 | Buy Now |