Part Details for BXER-65E-2CA-36A-00-0-3 by Bridgelux Inc
Overview of BXER-65E-2CA-36A-00-0-3 by Bridgelux Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4630IY-1A#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677IY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for BXER-65E-2CA-36A-00-0-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ9724
|
Newark | 3 Sdcm , Full Flux Bin, Full Vf Bin |Bridgelux BXER-65E-2CA-36A-00-0-3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6270 | Buy Now |