Part Details for BXEP-40E-233-09A-00-00-0 by Bridgelux Inc
Results Overview of BXEP-40E-233-09A-00-00-0 by Bridgelux Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXEP-40E-233-09A-00-00-0 Information
BXEP-40E-233-09A-00-00-0 by Bridgelux Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BXEP-40E-233-09A-00-00-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BXEP-40E-233-09A-00-00-0
|
EBV Elektronik | LED UniColor White 430lm 4000K Chip LED 2Pin SMD TR (Alt: BXEP-40E-233-09A-00-00-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | EBV - 0 |
|
Buy Now |