There are no models available for this part yet.
Overview of BXEN-40E-21M-3C-00-0-3 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXEN-40E-21M-3C-00-0-3 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | 4000 K 56 lm 80 CRI 2835 0.5 W 3 V Neutral White Surface Mount COB LEDs RoHS: Compliant pbFree: Yes Min Qty: 17000 Package Multiple: 17000 Lead time: 4 Weeks Container: Reel | 1156000Reel |
|
$0.0101 / $0.0114 | Buy Now | ||
Future Electronics | 4000 K 56 lm 80 CRI 2835 0.5 W 3 V Neutral White Surface Mount COB LEDs RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Tape/Mini-Reel | 6295Cut Tape/Mini-Reel |
|
$0.1000 | Buy Now | ||
Future Electronics | 4000 K 56 lm 80 CRI 2835 0.5 W 3 V Neutral White Surface Mount COB LEDs RoHS: Compliant pbFree: Yes Min Qty: 170000 Package Multiple: 17000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0101 / $0.0114 | Buy Now | ||
Future Electronics | 4000 K 56 lm 80 CRI 2835 0.5 W 3 V Neutral White Surface Mount COB LEDs RoHS: Compliant pbFree: Yes Min Qty: 4250 Package Multiple: 4250 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0101 / $0.0119 | Buy Now | ||
DISTI #
BXEN-40E-21M-3C-00-0-3
|
EBV Elektronik | 3 SDCM, Full Flux and Full Vf Bins (Alt: BXEN-40E-21M-3C-00-0-3) RoHS: Compliant Min Qty: 17000 Package Multiple: 17000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 17000 | 923036 |
|
$0.1333 / $0.1429 | Buy Now |